12718S, Knob,Stainless Steel 60mm

PartNumber: 12718S
Ном. номер: 8047487571
Производитель: Ray Engineering
12718S, Knob,Stainless Steel 60mm
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 770 × = 4 770

Описание

Stainless Steel Scallop Knobs

Large radii and smooth surfaces
Available with threaded blind hole or threaded through hole
Specially designed for the food processing industry
Matt shot blasted

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
TypeThread SizeDABCE
FemaleM64024.214208.2
FemaleM84024.214208.2
FemaleM85031.218259.75
FemaleM105031.218259.75
FemaleM106039203214.3
FemaleM126039203214.3
Thro' HoleM8402414198.2
Thro' HoleM105030.918229.75
Thro' HoleM126038.6203014.3


Раковины

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
Stainless Steel
цвет
Silver
диаметр ручки
60mm
тип монтажа
Threaded Hole
резьба
M10 x 32
длина резьбы
32mm
Thread Diameter
M10
Knob Shape
Multiple Lobes

Дополнительная информация

Datasheet 12718S