12BH002-GR, Coin Cell Battery Holders CR2032 BATTERY CLIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9001728305
PartNumber
12BH002-GR
Бренд
Battery Cell Size:
20 mm
Brand:
Eagle Plastic Devices
Color:
Silver
Contact Plating:
Nickel Plating
Manufacturer:
Eagle Plastic Devices
Все параметры
Datasheet 12BH002-GR
pdf, 118 КБ
Все документы
2 шт. со склада г.Москва
270 руб.
от 5 шт. —
267 руб.
от 50 шт. —
по запросу
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.
Технические параметры
| Battery Cell Size: | 20 mm |
| Brand: | Eagle Plastic Devices |
| Color: | Silver |
| Contact Plating: | Nickel Plating |
| Factory Pack Quantity: Factory Pack Quantity: | 100 |
| Manufacturer: | Eagle Plastic Devices |
| Material: | Steel |
| Mounting Style: | SMD/SMT |
| Number of Batteries: | 1 Battery |
| Number of Contacts: | 1 Contact |
| Packaging: | Bulk |
| Product Category: | Coin Cell Battery Holders |
| Product Type: | Coin Cell Battery Holders |
| Product: | Battery Holders |
| Series: | 12BH |
| Subcategory: | Battery |
| Termination Style: | SMD/SMT |
| Type: | 20 mm Battery Clip |
| Вес, г | 1.16 |
Техническая документация
Datasheet 12BH002-GR
pdf, 118 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





