1306ETN9, Radial self-align ball be

PartNumber: 1306ETN9
Ном. номер: 8045104162
Производитель: SKF
1306ETN9, Radial self-align ball be
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 760 руб. × = 5 760 руб.
или
купить в 1 клик

Описание

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

instruction leaflet.

Двухрядный самовыравнивающийся

Pneumatics, Hydraulics & Power Transmission

Технические параметры

Тип отверстия
Parallel
Предельные динамические нагрузки
22.5kN
внутренний диаметр
30mm
Предельная скорость
13000rpm
максимальная скорость - смазка
9000rpm
максимальная скорость - масло
11000rpm
число рядов
2
наружный (внешний) диаметр
72mm
Опорная скорость
19000rpm
статическая грузоподъемность
6.8kN
Race Width
19mm
Cage Material
Fibreglass Reinforced PA
Ball Bearing Type
Self Aligning
Race Type
Plain
End Type
Open

Дополнительная информация

1306ETN9