1318386-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
410 руб.
от 2 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Номенклатурный номер: 8007754458
Бренд: Нет торговой марки
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** HOUSING ASSEMBLY, PLUG, CRIMP, 16WAY, Product Range:-, No. of Positions:16, Pitch Spacing:2.2mm, For Use With:1123343-1 Socket Contacts , RoHS Compliant: Yes
Технические параметры
Application | Wire-to-Wire |
Color | Natural |
Connectors | Automotive Connectors |
ECCN nbsp; | EAR99 |
Gender | Socket(Female) |
Height | 15.8 mm |
Housing Material | Polybutylene Terephthalate(PBT) |
HTS nbsp; | 8538906000 |
Length | 21 mm |
Locking Mechanism | On the terminal |
Manufacturer | TE Connectivity |
Mounting Angle | Straight |
Mounting Method | No |
Mounting Style | Wire |
Number of Positions | 16 Position |
Number of Rows | 2 Row |
Operating Temperature Range | -30 C to 105 C |
Pitch | 2.2 mm |
Product | Housings |
Row Spacing | 5.9 mm |
Sealed / Unsealed | Unsealed |
Series | TH 025 |
TARIC nbsp; | 8547200090 |
Termination Style | Crimp |
Voltage Rating | 12 VDC |
Width | 19.8 mm |
Body Orientation | Straight |
For Use With | Wire-to-Wire Connector |
Number of Contacts | 16 |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Natural |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 2.2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.9 mm |
Series: | TH 025 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Plug Housing |
Voltage Rating: | 12 VDC |
Вес, г | 2.722 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.