134004, Anti-vibration mount, 45s

PartNumber: 134004
Ном. номер: 8145093860
Производитель: APLICACIONES MECANICAS DEL CAU
134004, Anti-vibration mount, 45s
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 180 руб. × = 1 180 руб.
от 5 шт. — 970 руб.

Описание

RS DSD Mounts
Designed for the isolation of low to medium frequency dynamic vibration. Available in A 45 Sh (soft), B 60 Sh (medium), and C 75 Sh (hard) compounds to suit a various applications including, HVAC, rotating pumps, electric motors, compressors etc.
DSD anti vibration mounts can be used in series for applications were vibration is being experienced and exceptionally low frequencies.

In some applications it may be necessary to fit a Fail safe to prevent against over deflection.

Опоры фиксированной высоты

Fasteners & Fixings

Технические параметры

нагрузка сжатия
15kg
полная высота
24mm
размер резьбы
M6
Foot Shape
Round
диаметр
60mm
материал
Rubber
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
тип
DSD Mount

Дополнительная информация

RS Anti-Vibration Mounts DSD Data Sheet