1375820-3, 3w housing CST-100 II

PartNumber: 1375820-3
Ном. номер: 8010786258
Производитель: TE Connectivity (Tyco)
1375820-3, 3w housing CST-100 II
Доступно на заказ 1020 шт. Отгрузка со склада в г.Москва 4-5 недель.
19 руб. × = 190 руб.
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 9 руб.
от 750 шт. — 6.70 руб.

Описание

Connector Discrete Wire Housing
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package

Connectors

Технические параметры

EU RoHS
Compliant
Type
Housing
Gender
RCP
Number of Contacts
3
Pitch (mm)
2.54
Number of Rows
1
Termination Method
Crimp
Mounting
Cable Mount
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250VAC
Product Length (mm)
8.13
Packaging
Package
Product Depth (mm)
12.95
Product Height (mm)
6.6
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Housing Material
Nylon
Housing Color
Natural
Wire Size (AWG)
22-28