1379029-1, Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box

Фото 1/2 1379029-1, Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box
Изображения служат только для ознакомления,
см. техническую документацию
64 руб.
Мин. кол-во для заказа 500 шт.
от 1400 шт.63 руб.
от 2800 шт.62 руб.
Добавить в корзину 500 шт. на сумму 32 000 руб.
Номенклатурный номер: 8003062257
Артикул: 1379029-1
Бренд: TE Connectivity

Описание

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications.

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity
Color: Black
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Factory Pack Quantity: Factory Pack Quantity: 3000
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: MQS
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MQS
Type: Receptacle Housing
Voltage Rating: 24 VDC
Wire Gauge Max: 18 AWG
Wire Gauge Min: 28 AWG
Wire Gauge Range: 18 AWG to 28 AWG
Colour Black
Gender Female
Housing Material PBT
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Plug-In
Number of Contacts 4
Number of Rows 1
Series MQS
Type Automotive connector housing
Width 16.5mm

Техническая документация

Datasheet
pdf, 204 КБ
Чертеж
pdf, 203 КБ