139889, G1/4 2/2 6013Ex solenoid

PartNumber: 139889
Ном. номер: 8101982316
Производитель: Burkert Contromatic
139889, G1/4 2/2 6013Ex solenoid
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
32 450 руб. × = 32 450 руб.
или
купить в 1 клик

Описание

2/2 way Compact, Type 6013Ex 2/2 way Compact, Type 6013Ex
The direct-acting 2/2-way, normally closed type 6013Ex solenoid valve is suitable for use with neutral and aggressive gases and fluids, for example: compressed air, town and natural gas, water, and hydraulic oil, in filling, dosing, and batching applications. The coil orientation can be varied through 360° to facilitate wiring. Installation of the 2/2 way solenoid valve is preferable with the coil uppermost. The moulded-in cable included is 3m in length, and the unit offers an Ingress Protection rating of IP65. The 2/2 solenoid valve can accommodate fluid with a maximum viscosity of 21mm²/s

Опасные зоны - электромагнитные клапаны

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Plumbing & Pipeline

Технические параметры

Материал корпуса
Stainless Steel
связь (соединение)
1/4 in G Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+60°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-30°C
число портов
2
интервал рабочих температур
-30 → +60 °C
операция (работа)
Direct
последовательный
6013EX
Suitable Applications
Aggressive Media, Technical Vacuum
напряжение (источника) питания
230 V ac/dc
тип
2/2
диаметр дроссельного отверстия
2mm
Connection Gender
Female
Flow Factor Kv
0.12m³/h
Maximum Opening Time
20ms
Thread Standard or Connection Type
G
Default Valve Position
NC
Maximum Closing Time
30ms

Дополнительная информация

Datasheet 139889