14.01.2605, 2PCs-1 AB serial device s

PartNumber: 14.01.2605
Ном. номер: 8030386668
Производитель: Rotronic Logistics
14.01.2605, 2PCs-1 AB serial device s
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 210 руб. × = 2 210 руб.

Описание

Economy Switch

Economy switch boxes designed for use in non-critical applications where infrequent switching takes place.

Serial/Parallel Switch

2 PCs share one serial or parallel device, or vice versa
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions

Keyboard/Monitor Switch

2 users are able to share 1 PC
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets

Serial Switch

2 PCs share one serial device
All connections via 9 way 'D' sockets

VGA Switch

2 PCs share one VGA monitor, or vice versa
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ручные переключатели

Computing & Peripherals

Технические параметры

глубина
96mm
размеры
56 x 152 x 96mm
высота
56mm
число портов
2
ширина
152mm
Connection Port
D-sub, 9 Pin

Дополнительная информация

Datasheet 14.01.2605