142344, BMP71 In/Out Vinyl Label

PartNumber: 142344
Ном. номер: 8016727707
Производитель: Brady
142344, BMP71 In/Out Vinyl Label
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 150 руб. × = 9 150 руб.
или
купить в 1 клик

Описание

BMP71 Indoor/Outdoor Vinyl Tape

Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length

Printer Systems - Portable

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Cables & Wires

Технические параметры

для использования с
BMP71 Label Printers
количество
1
Accessory Type
Tape
Label Colour
Clear
Label Material
Vinyl

Дополнительная информация

Datasheet 142344