Мой регион: Россия

142878, CarryLite LMS80 5x10-0

PartNumber: 142878
Ном. номер: 8000136198
Производитель: Raaco
142878, CarryLite LMS80 5x10-0
* Изображения служат только для ознакомления,
см. техническую документацию
7 470 руб.
37 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 7 470 руб.
Купить в 1 клик
CarryLite LMS80 Compartment Box
The CarryLite LMS80 compartment box by Raaco, with sandwich style lid and U-profile spaces. Lightweight and compact design, with clever restraint click base and U-profile lid, that ensures your contents remain in place during transport. Ideally suited to professionals who need storage with visual access to an assortment of tools and equipment, in a safe and organised fashion. This smart assortment box allows you to store up to 5 sheets of paper in the lid. Hosts multiple click bottom attachments for click'n grid CA-inserts and 2 RFID holders inside the box. With fixing holes in the lid and top base for sealing the box. Fitted with sliding locks and handle, with the added feature of fitting removable colour identification tags. The CarryLite compartment box provides you with easy access to your contents, while optimising storage and transportation needs.

Технические параметры

Глубина
330мм
Цвет
Синий
Transparent Lid
Yes
Производитель
Raaco
Высота
81мм
Ширина
413мм
Количество отделений
50
Номер модели
LMS80
Материал
Полипропилен

Выберите регион, чтобы увидеть способы получения товара.