1445807-3, CPC11 -9 mini, Корпус вилки каб
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Кратность заказа 4 шт.
от 8 шт. —
269 руб.
от 16 шт. —
268.82 руб.
Добавить в корзину 4 шт.
на сумму 1 160 руб.
Описание
разъемы цилиндрические
CPC ConnectorsTE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.
Технические параметры
Серия | CPC Series | |
Функциональное назначение | вилка на кабель | |
Рабочая температура,°С | -55…105 | |
Brand: | TE Connectivity | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | TE Connectivity | |
Number of Positions: | 9 Position | |
Packaging: | Bulk | |
Product Category: | Standard Circular Connector | |
Product Type: | Standard Circular Connector | |
Product: | Connectors | |
Shell Plating: | Tin | |
Shell Style: | Plug | |
Subcategory: | Circular Connectors | |
Tradename: | Miniature CPC | |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 214 КБ