1455D801BK, Extruded Al Enclosure Bla

PartNumber: 1455D801BK
Ном. номер: 8031456231
Производитель: Hammond
1455D801BK, Extruded Al Enclosure Bla
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 120 руб. × = 2 120 руб.

Описание

Hammond 1455 Extruded Aluminium Enclosures
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Enclosure includes two solid black plastic end panels with integral bezel
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5mm
Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
Smaller sizes (A & B) are rounded for better hand held ergonomics
DIN rail clips & flange kits are available separately

1 x extruded aluminium body, 2 x ABS end panels, 6 x end panel screws and self-adhesive rubber feet.

General Purpose Aluminium and Steel Boxes and Cases

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
Aluminium
цвет
Black
внешняя высота
25.12 mm
внешняя длина
80 mm
внешняя ширина
42.5 mm
цвет крышки
Black
последовательный
1455
External Dimensions
80 x 42.5 x 25.12mm

Дополнительная информация

Aluminium Enclosure 1455D801 80x45x25mm Drawing 1455D801BK