1455K1201, Extruded Al Enclosure 120

PartNumber: 1455K1201
Ном. номер: 8082771064
Производитель: Hammond
1455K1201, Extruded Al Enclosure 120
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 720 руб. × = 2 720 руб.
от 10 шт. — 2 200 руб.
от 15 шт. — 1 987.33 руб.

Описание

Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)

Hardware and self-adhesive rubber feet.

Plastic and Metal Hand Held Cases

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
Extruded Aluminium
цвет
Unpainted
внешняя высота
43 mm
внешняя длина
120 mm
внешняя ширина
78 mm
оценка показателя производительности
IP54
последовательный
Alubos
External Dimensions
120 x 78 x 43mm

Дополнительная информация

Datasheet 1455K1201