1462039-1, Low Signal Relays - PCB IM07CTS=IM RELAY 200MW 24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8012174928
Артикул
1462039-1
Бренд
Тип
низковольтное сигнальное реле
Brand:
TE Connectivity/Axicom
Coil Type:
Non-Latching
Coil Voltage:
12 VDC
Contact Current Rating:
2 A
Все параметры
Datasheet
pdf, 67 КБ
929 шт., срок 8-9 недель
740 руб.
от 500 шт. —
490 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Relay Solutions TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.
Технические параметры
| Тип | низковольтное сигнальное реле | |
| Brand: | TE Connectivity/Axicom | |
| Coil Type: | Non-Latching | |
| Coil Voltage: | 12 VDC | |
| Contact Current Rating: | 2 A | |
| Contact Form: | DPDT(2 Form C) | |
| Contact Rating: | 2 A | |
| Contact Termination: | Gull Wing Lead | |
| Factory Pack Quantity: | 1000 | |
| Manufacturer: | TE Connectivity | |
| Mounting Style: | SMD/SMT | |
| Product Category: | Low Signal Relays-PCB | |
| Product Type: | PCB Relays | |
| Product: | Communications Relays | |
| Relay Contact Form: | 2 Form C(DPDT-NO, NC) | |
| Subcategory: | Relays | |
| Type: | Miniature | |
| Вес, г | 22 |
Техническая документация
Datasheet
pdf, 67 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





