1473255-1, Connector Backshell For Micro Quadlok Series

Фото 1/5 1473255-1, Connector Backshell For Micro Quadlok Series
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8033838609
Артикул
1473255-1
Бренд
Accessory Type:
Cover Assembly
Brand:
TE Connectivity
Color:
Black
Manufacturer:
TE Connectivity
Number of Positions:
40 Position
Все параметры
Datasheet
pdf, 72 КБ
Все документы
550 шт., срок 6-8 недель
620 руб.
от 10 шт.490 руб.
от 25 шт.432 руб.
от 50 шт.392.27 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Этот же товар с другими ценами и сроками поставки
TE Connectivity AMP Brand part 1473255-1 is a high-quality MQS 40P Lever (L) Assembly that is designed to provide reliable electrical connections in various applications. This assembly features a lever mechanism that ensures secure mating and easy disconnection of the connectors. With its robust construction and durable materials, this lever assembly offers excellent performance and long-lasting durability. Whether used in automotive, industrial, or other demanding environments, the MQS 40P Lever (L) Assembly is a dependable solution for your electrical connection needs.
Accessory Type: Cover Assembly
Brand: TE Connectivity
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: TE Connectivity
Number of Positions: 40 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: MQS
Series Micro Quadlok System
Type Lever Assembly
Width 61.7mm
COO KR
ECCN EAR99
Operating Temperature N/A
RoHS Yes
Supplier Standard Pack 100
Единица измерения шт
Datasheet
pdf, 72 КБ
Datasheet 1473255-1
pdf, 73 КБ

Выберите регион, чтобы увидеть способы получения товара.