15-0010-C08, Volume control for cabine

PartNumber: 15-0010-C08
Ном. номер: 8066205916
Производитель: Audio Design Services
15-0010-C08, Volume control for cabine
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 800 руб. × = 2 800 руб.

Описание

Wall Mounted Cabinet Speaker
Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Optional volume control, specifically designed for these speakers, which requires no drilling or soldering, is available separately ( 425-4548 )

Surface Mount Speakers - Background Music & PA

Office Supplies

Технические параметры

тип монтажа
Wall
номинальная мощность
4W