15015-0433, 0.3mm Premo-Flex FFC Etch

PartNumber: 15015-0433
Ном. номер: 8005775183
Производитель: Molex
15015-0433, 0.3mm Premo-Flex FFC Etch
Доступно на заказ 80 шт. Отгрузка со склада в г.Москва 4-5 недель.
390 руб. × = 1 950 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Premo-Flex Etched Polyimide Jumpers (0.12 mm thick)
A range of Molex Premo-Flex Etched Polyimide Jumpers 0.3 mm pitch with 0.12 mm thick cable and 0.2 mm thick ends.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900.000 cycles, far exceeding the flex life of standard jumpers of 6.000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.

Type A Jumpers, contacts on same side

0.3mm Molex FFC/FPC Connectors

Cables & Wires

Технические параметры

максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
число направляющих
33
Шаг
0.3mm
номинальное напряжение
50 V ac/dc
Cable Shape
Flat

Дополнительная информация

0.3mm Jumper Cable Product Specification
0.3mm Pitch Jumper Cables Drawing
Datasheet 15015-0433