15166-0325, 0.5mm Premo-Flex FFC Jump

PartNumber: 15166-0325
Ном. номер: 8076371417
Производитель: Molex
15166-0325, 0.5mm Premo-Flex FFC Jump
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 4-5 недель.
390 руб. × = 1 950 руб.
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 280 руб.

Описание

Premo-Flex FFC Cable Assemblies (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0.03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900.000 cycles, far exceeding the flex life of standard jumpers of 6.000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.

Type A Jumpers, contacts on same side

0.5 мм шлейф - Molex 0.5mm FFC - Molex

An extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

Discrete connectors and terminated cable assemblies available
An actuator is incorporated which retains the cable once it is located correctly
Fine pitch FFC surface mount connectors saving board space
ZIF, Zero insertion force increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Current Rating 0.5A
Voltage Rating 50V
Contact Resistance 20mΩ max.
Temperature Rating -20°C to +85°C
Contact Material Phosphor Bronze

Cables & Wires

Технические параметры

максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
число направляющих
30
Шаг
0.5mm
последовательный
Premo-Flex
номинальное напряжение
60 V ac
Cable Shape
Flat

Дополнительная информация

0.50mm Center FFC Jumper Cable Drawing
0.50MM Center FFC Jumper Cable Product Specification
Datasheet 15166-0325