1546413-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 210 руб.
от 5 шт. —
10 410 руб.
от 10 шт. —
9 240 руб.
Добавить в корзину 1 шт.
на сумму 11 210 руб.
Описание
Описание Проходник, RJ45, PIN: 8, Кат: 5e, Конф: 8p8c, Фиксация: резьбовая Характеристики
Категория | Разъем |
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Coupling Mechanism: | Threaded |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Locking Mechanism: | Threaded |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Panel Mount |
Mounting Type: | Pass Through |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Couplers |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | User Selectable |
Type: | Circular |
USOC Codes: | RJ45 |
Voltage Rating: | 125 VDC |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | 1546413 |
Series Number | 1546414 |
Shield Type | Unshielded |