154807, 50 way type B SMT socket

PartNumber: 154807
Ном. номер: 8145387357
Производитель: ERNI
Фото 1/2 154807, 50 way type B SMT socket
Фото 2/2 154807, 50 way type B SMT socket
Доступно на заказ 878 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 090 руб. × = 1 090 руб.
от 20 шт. — 780 руб.
от 75 шт. — 717 руб.

Описание

Low Profile SMT Type B Sockets & Type Q Plugs With Clips
This range of SMC Series of Board to Board 1.27 mm pitch SMT connectors from ERNI are suitable for use in Mezzanine, Motherboard to Daughter Card or Extender Card applications. The design of the SMC Series of Board-to-Board 1.27 mm pitch SMT connector includes a polarization feature on the mating face. The un-mated stack heights of 1.75 mm and 3.25 mm for Plugs and 6.25 mm for Sockets are available in this range of SMC Series of Board to Board 1.27 mm pitch SMT Connectors.

Stock NumberERNI Part NumberUnmated Stacking Height
613-2995 1548056.25 mm
613-3011 1548066.25 mm
613-3005 1548076.25 mm
528-2982 1548086.25 mm
528-3008 1548096.25 mm
767-6376 2448543.25 mm
767-6370 2448573.25 mm
767-6389 2448583.25 mm
767-6382 2448371.75 mm
767-6386 2448361.75 mm
767-6395 2448381.75 mm
767-6398 2448391.75 mm


Type B connectors are vertical mounting sockets.
Type Q connectors are vertical mounting plugs.

1.27mm Board to Board or Wire to Board/IDC - ERNI SMC Series

In response to the growing need for high density connectors, the SMC series combines the high quality features of DIN41612 system into a connector which uses half the space. The result is a miniature connector with a 1.27mm centreline, which offers distinct advantages in applications where space saving is at a premium and packaging density is absolute. Available in 12, 26, 50, 68 and 80 way.

Dual sided contact spring for consistent and reliable connection
Wide entry area for reliable mating
Integral anti-twist design to prevent contact damage

Operating current 1.2A, +20°C
0.9A, +70°C
0.6A, +100°C
Test voltage, 50Hz 1 minute 500V eff. contact/contact
750V eff. contact/ground
Contact resistance <20mΩ
Insulation resistance >10MΩ
Operating temperature -65°C to +125°C
Mechanical life >500 mating cycles

Connectors

Технические параметры

последовательный
SMC
Body Orientation
Straight
Шаг
1.27mm
тип монтажа
Surface Mount
способ концевой заделки
Solder
число контактов
50
тип
Board to Board
CAD Drawing
3D CAD Model
число рядов
2

Дополнительная информация

064316 Technical Drawing