1571552-9, Socket,IC,DIP,2.54mm,stan

PartNumber: 1571552-9
Ном. номер: 8028521820
Производитель: TE Connectivity (Tyco)
Доступно на заказ 1330 шт. Отгрузка со склада в г.Москва 4-5 недель.
720 руб. × = 3 600 руб.
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 610 руб.

Описание

Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Connectors

Технические параметры

EU RoHS
Compliant
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Row Spacing (mm)
15.24
Maximum Current Rating (A)
3/Contact
Maximum Contact Resistance (mOhm)
10
Packaging
Tube
Insulation Resistance (MOhm)
5000
Product Length (mm)
35.56
Operating Temperature (°C)
-55 to 105
Product Depth (mm)
17.78
Minimum Operating Temperature (°C)
-55
Product Height (mm)
4.57
Maximum Operating Temperature (°C)
105
Housing Material
Polychlorinated Terphenyl
Contact Material
Beryllium Copper
Contact Plating
Tin Over Copper
Maximum Insertion Force
1.75N
Insulation Material
Polychlorinated Terphenyl