158210-0120, IDC Socket 2mm 10 way con

PartNumber: 158210-0120
Ном. номер: 8026985412
Производитель: 3M Group
158210-0120, IDC Socket 2mm 10 way con
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
490 руб. × = 490 руб.
от 25 шт. — 260 руб.
от 75 шт. — 205.47 руб.

Описание

2.0mm IDC Socket Connectors 158 Series Preassembled Cover
The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and have a pre-assembled cover with a total height of 11.48 mm before attachment to the recommended 28 AWG 7 strand ribbon cable. The wiping area of the contacts have 0.76 μm gold plating. These IDC 158 Series connectors are supplied in 3M's unique "sword package, " which helps to streamline the termination process, reduces unnecessary process steps and can improve termination cycle time.

For mating 159 Series Headers see stock number 734-8942 typical

2.0 мм серия 3М

Technical specification
Insulation materialGlass filled PCT
Contact materialCopper Alloy
Contact plating30μ gold
FlammabilityUL 94V-0
Current Rating1.5A
Insulation resistance>5x10 9 Ω at 250 Vdc
Withstanding voltage500 Vdc at sea level
Temperature rating-55°C to +105°C

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
материал корпуса
Glass Fibre Reinforced PET
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
10
число рядов
2
Шаг
2mm
последовательный
158
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

Ribbon Cable Socket 158 Series Data Sheet 158210-0120