160-000-015R031, D SUB FEMALE SCREWLOCK ASSY, #4-40 UNC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
287 шт., срок 8-10 недель
240 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
218 руб.
Добавить в корзину 10 шт.
на сумму 2 400 руб.
Альтернативные предложения2
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
For Use With: | D-Sub Connectors |
Gender: | Female |
Manufacturer: | NorComp |
Packaging: | Bulk |
Product Category: | D-Sub Tools & Hardware |
Product Type: | D-Sub Tools & Hardware |
Product: | Hardware |
Screw Material: | Brass |
Screw Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Thread Size: | 4-40 UNC |
Type: | Screw Lock Kit |
Вес, г | 3.81 |
Техническая документация
Datasheet
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.