1620164, Coupling connector,M23, 8

PartNumber: 1620164
Ном. номер: 8144568529
Производитель: Phoenix Contact
1620164, Coupling connector,M23, 8
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 450 руб. × = 2 450 руб.

Описание

RC Series_5027227_Standard Module Coupling Cable Connector, PG Straight, Shieldable

Connectors are delivered without accessories (shield sleeve and sealing ring). Please order these accessory parts separately to shield the connectors.



UL

RC series Coninvers bus circular connector, protection class IP67

Protection class IP67, locked
EMV certified
Patented

Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.

Electrical:
Current rating at contact Ø1: 7.5 A
Current rating at contact Ø2: 16 A
Nom. voltage: 6, 7-pin: 380 V AC
9, 12-pin: 250 V AC
16, 17, 19-pin: 125 V AC
(according to VDE 0110b, 2//79)
Volume resistance: <5 mΩ
Mechanical:
Pins: 6, 9 (8 + 1), 12, 16, 17,
19-pin (16 + 2 + PE)
Contact Ø mm: 1 (12, 16, 17-pin)
2 (6-pin)
1 + 2 (9-pin = 8 x 1 mm + 1 x 2 mm)
Conductor size: 1 mm 2 at contact -Ø = 1 mm
2.5 mm 2 at contact -Ø = 2 mm
Long-term use temperature: - 30 °C → + 115 °C
Protection class: IP67, locked
Material:
Housing: CuZn nickel-plated GD-AlZn
Use: PBTP/UL94V-0
Contacts: CuZn
Contact surface: Gold-plated
Seal: Neoprene rubber
Cable gland
PG 9: 6, 9, 12-pin
PG 11: 16, 17-pin
PG 13.5: 19-pin

Connectors

Технические параметры

Series Number
CA-9S
номинальный ток
20A
оценка показателя производительности
IP67
последовательный
1620
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
SPEEDCON
тип монтажа
Cable Mount
число контактов
9
Род контакта
Female

Дополнительная информация

Coupler connector - CA-09S1N1290DN - 1620164