16453, Self clinching captive st

PartNumber: 16453
Ном. номер: 8079647163
Производитель: Anglian Fasteners
16453, Self clinching captive st
Доступно на заказ 2250 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 290 руб. × = 1 290 руб.
Цена указана за упаковку из 50

Описание

Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thread SizeLength (mm)Thickness
Range (mm)
Fixing Hole
Size (mm)
Head Dia.
(mm)
Centre to edge
distances (mm)
Stock no.
M381.0 min3.04.55.5 827-338
M3101.0 min3.04.55.5 827-344
M3121.0 min3.04.55.5 827-350
M481.0 min4.05.57.0 827-366
M4101.0 min4.05.57.0 827-372
M4121.0 min4.05.57.0 827-388
M5121.0 min5.06.57.0 827-394
M5141.0 min5.06.57.0 827-401
M5161.0 min5.06.57.0 827-417
M6141.5 min6.08.08.0 827-423
M6161.5 min6.08.08.0 827-439
M6201.5 min6.08.08.0 827-445


Резьбовые стойки, невыпадающие гайки, штифтовые вставки

Fasteners & Fixings

Технические параметры

обработка поверхности
Zinc plated & clear Passivated
диаметр крепежного отверстия
5mm
длина
12mm
материал
Steel
размер резьбы
M5
For Panel Thickness Minimum
1mm

Дополнительная информация

Fasteners Selection Guide