1658615-1, AMPLIMITE HDF-20 d-sub ID

PartNumber: 1658615-1
Ном. номер: 8001620082
Производитель: TE Connectivity (Tyco)
1658615-1, AMPLIMITE HDF-20 d-sub ID
Доступно на заказ 22 шт. Отгрузка со склада в г.Москва 4-5 недель.
960 руб. × = 960 руб.

Описание

The Amplimite HDF-20 series low-profile Sub-miniature D Connectors for round conductor flat ribbon cable. It has phosphor bronze duplex plated pin contact with gold on mating end, bright tin on termination end with entire contact under-plated nickel, steel, tin or tin plated front shell and thermoplastic housing. The contacts accept 28AWG solid and stranded and 26AWG solid and stranded round conductor flat ribbon cable on 0.05-inch centres.

• Available in all 9, 15, 25, 37 and 50 standard shell sizes
• Available in all-plastic and metal shell plug and receptacle
• Visual inspection of termination possible
• Fluted cover provides positive alignment of cable prior to termination
• Wide range of application tooling
• Patented insulation displacement contact latches into the connector cover
• Contact design provides a gas-tight termination
• Qualified to Battelle level III environment
• UL94V-0 Flammability rating

Connectors

Дополнительная информация

Datasheet 1658615-1
Трёхмерное изображение изделия 1658615-1
Чертеж 1658615-1