1658621-7, AMP-Latch receptacle,0.08

PartNumber: 1658621-7
Ном. номер: 8036587465
Производитель: TE Connectivity (Tyco)
1658621-7, AMP-Latch receptacle,0.08
Доступно на заказ 58 шт. Отгрузка со склада в г.Москва 4-5 недель.
410 руб. × = 410 руб.
от 25 шт. — 190 руб.

Описание

Connector Headers and PCB Receptacles
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount Box

Connectors

Технические параметры

EU RoHS
Compliant
Type
IDC Connector
Gender
F
Number of Contacts
30
Pitch (mm)
2.54
Number of Rows
2
Termination Method
IDT
Body Orientation
Right Angle
Mounting
Cable Mount
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Packaging
Box
Product Length (mm)
42.67
Product Depth (mm)
7.49
Row Spacing (mm)
2.54
Product Height (mm)
15.16
Polarization Type
Center Key
Wire Size (AWG)
26-28
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Thermoplastic
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel