1658622-6, AMP-Latch receptacle,0.08

PartNumber: 1658622-6
Ном. номер: 8047450469
Производитель: TE Connectivity (Tyco)
Фото 1/2 1658622-6, AMP-Latch receptacle,0.08
Фото 2/2 1658622-6, AMP-Latch receptacle,0.08
Доступно на заказ 517 шт. Отгрузка со склада в г.Москва 4-5 недель.
310 руб. × = 310 руб.
от 25 шт. — 160 руб.
от 75 шт. — 141 руб.

Описание

The 1658622-6 is a 26-position 2-row vertical Wire-to-Board Ribbon Cable Pin Header with gold-plated phosphor bronze contacts and black UL94V-0 rated thermoplastic housing. Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. It provides a higher degree of contact reliability. The Novo tuning fork contact offers a military-approved design.

• Insulation displacement contacts for fast, economical mass terminations
• Contact design provides uniform latching of contacts and housing with connector cover
• Accepts wire size range 28 to 26AWG (0.08 to 0.15mm²), solid or stranded
• Snap-on strain relief
• One-step termination with Novo tooling

Connectors

Технические параметры

EU RoHS
Compliant
Type
IDC Connector
Gender
F
Number of Contacts
26
Pitch (mm)
2.54
Number of Rows
2
Termination Method
IDT
Body Orientation
Right Angle
Mounting
Cable Mount
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Packaging
Tube
Product Length (mm)
37.59
Product Depth (mm)
7.49
Row Spacing (mm)
2.54
Product Height (mm)
15.16
Wire Size (AWG)
26-28
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Thermoplastic
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Palladium Nickel Over Nickel|Gold Over Nickel

Дополнительная информация

Datasheet 1658622-6
Трёхмерное изображение изделия 1658622-6
Чертеж 1658622-6