1682980, SAC-5P- 5 0-PUR/M12FR SH

PartNumber: 1682980
Ном. номер: 8085887773
Производитель: Phoenix Contact
1682980, SAC-5P- 5 0-PUR/M12FR SH
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 990 руб. × = 4 990 руб.
от 5 шт. — 4 230 руб.

Описание

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Stock nos. 802-6974, 802-6978 & 802-6987 are shielded, and 802-6971 has an LED.

UL, cUL, cULus, GOST.

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Cables & Wires

Технические параметры

Connector A
M12
Connector B
Unterminated
CAD Drawing
3D CAD Model
Connector A Housing Gender
Female

Дополнительная информация

Sensor/Actuator cable - SAC-5P- 5.0-PUR/M12FR SH - 1682980 1682980