171-009-213R001, D-Sub Standard Connectors 9P FEMALE VERTICAL DIP SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
878 шт., срок 7-9 недель
560 руб.
от 10 шт. —
440 руб.
от 100 шт. —
394 руб.
от 250 шт. —
314.52 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Sub SolutionsNorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | NorComp |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Nickel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Receptacle |
Body Orientation | Straight |
Gender | Female |
Mounting Type | Panel Mount |
Number of Contacts | 9 |
Series | 171 |
Вес, г | 5.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.