17111000003, Термостат, 1 переключающий контакт, максимальное напряжение коммутируемое 240 В AC, ток 10 A, класс (8048485961)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8048485961
Артикул
17111000003
Бренд
AC or DC Operation
AC
Adjustable or Fixed
Adjustable
Mount Type
35 mm DIN Rail EN60715
Supply Voltage
240 V
Switch Configuration
1 NC
Все параметры
Technical Data Sheet - EN Technical Data Sheet
pdf, 387 КБ
1 шт. со склада г.Москва, срок 9-13 дней
3 400 руб.
1 шт.
на сумму 3 400 руб.
Плати частями
от 850 руб. × 4 платежа
от 850 руб. × 4 платежа
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.C. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Технические параметры
| AC or DC Operation | AC |
| Adjustable or Fixed | Adjustable |
| Mount Type | 35 mm DIN Rail EN60715 |
| Supply Voltage | 240 V |
| Switch Configuration | 1 NC |
| Temperature Setting Max. | 40 °C |
| Temperature Setting Min. | -20 °C |
| Additional Features | Wireless |
| Brand | Pfannenberg |
| Contact Rating | 10A |
| Contact Voltage | 100 → 250 V |
| Series | 17111000003 |
| Temperature Range | -20 → 40 °C |
| Вес, г | 111.1 |
Техническая документация
Technical Data Sheet - EN Technical Data Sheet
pdf, 387 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.