172333-1

172333-1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт. на сумму 60 000 руб.
Номенклатурный номер: 8014032480
Бренд: TE Connectivity

Описание

MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Style: Panel
Number of Positions: 12 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 4.2 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Receptacle Housings
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 227 КБ