172D-5, High Frequency / RF Relays 5V DC-1GHz .15W w/diode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8007441788
Артикул
172D-5
Бренд
Тип
RF реле
Brand:
Teledyne Relays
Coil Voltage:
5 VDC
Contact Form:
DPDT(2 Form C)
Contact Rating:
1 A at 28 VDC
Все параметры
Datasheet
pdf, 259 КБ
22 шт., срок 8-9 недель
17 970 руб.
от 10 шт. —
15 620 руб.
1 шт.
на сумму 17 970 руб.
Плати частями
от 4 494 руб. × 4 платежа
от 4 494 руб. × 4 платежа
The 172D-5 is 172 series Centigrid® ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
Технические параметры
| Тип | RF реле | |
| Brand: | Teledyne Relays | |
| Coil Voltage: | 5 VDC | |
| Contact Form: | DPDT(2 Form C) | |
| Contact Rating: | 1 A at 28 VDC | |
| Contact Termination: | Solder Pin | |
| Factory Pack Quantity: | 50 | |
| Frequency: | 1 GHz | |
| Manufacturer: | Teledyne Relays | |
| Power Consumption: | 405 mW | |
| Product Category: | High Frequency/RF Relays | |
| Product Type: | High Frequency Relays | |
| Relay Contact Form: | 2 Form C(DPDT-NO, NC) | |
| Subcategory: | Relays | |
| Alias/AKA | 172D-5/G | |
| Contact Arrangement | DPDT | |
| DC Coil Voltage | 5 V | |
| ECCN | EAR99 | |
| Maximum Current Rating | 1 A | |
| Mounting | Through Hole | |
| Operating Temperature | -55 to 85 °C | |
| Pin Count | 8 | |
| Relay Construction | Non-Latching | |
| RoHS | No | |
| Supplier Standard Pack | 50 | |
| Termination Style | PC Pin | |
| Единица измерения | шт | |
| Вес, г | 5 |
Техническая документация
Datasheet
pdf, 259 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





