1734795-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 4-9 дней
760 руб.
от 2 шт. —
650 руб.
от 5 шт. —
584 руб.
от 10 шт. —
547.50 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Номенклатурный номер: 8001989562
Бренд: Нет торговой марки
Описание
Электроэлемент
Описание "RJ45,8P8C,SHD,W/O LED,DIP 6u"""
Технические параметры
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 11.3 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.15 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | PA 9T GF30 |
Mating Entry Location | Side |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Inverted-Latch Up |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 80 |
Panel Ground Location | Top and Side |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Gold Flash |
PCB Mount Orientation | Right Angle |
PCB Thickness (Recommended) | 1.6 mm |
Performance Category | Cat 3 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Shield Material | Brass |
Shield Plating Material | Nickel |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.4 mm |
UL Flammability Rating | UL 94V-0 |
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat3 |
Конфигурация порта | 1x1(Порт) |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Ориентация Разъема | Угловой |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Shielded |
Application: | 10 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 3 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Orientation | Right Angle |
Series | 1734795 |
Shield Type | Shielded |
Width | 15mm |
Вес, г | 4.199 |
Техническая документация
Datasheet
pdf, 350 КБ
Datasheet 322733
pdf, 2330 КБ
Документация
pdf, 90 КБ
Трёхмерное изображение изделия
pdf, 111 КБ
Чертеж
pdf, 252 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.