174923-2, 0.70 Plug 1row 6way skt c

PartNumber: 174923-2
Ном. номер: 8084345044
Производитель: TE Connectivity (Tyco)
174923-2, 0.70 Plug 1row 6way skt c
Доступно на заказ 351 шт. Отгрузка со склада в г.Москва 4-5 недель.
220 руб. × = 220 руб.
от 20 шт. — 92 руб.
от 75 шт. — 71 руб.

Описание

Connector Discrete Wire Housing
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Automotive Bag

Connectors

Технические параметры

EU RoHS
Compliant
Type
Housing
Gender
PL
Number of Contacts
6
Pitch (mm)
3.5
Number of Rows
1
Termination Method
Crimp
Mounting
Cable Mount
Body Orientation
Straight
Maximum Current Rating (A)
14/Contact
Product Length (mm)
24.4
Packaging
Bag
Product Depth (mm)
21.6
Product Height (mm)
15.9
Operating Temperature (°C)
-30 to 105
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Housing Color
Black