1751329, MKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
287 шт., срок 7 недель
2 130 руб.
от 25 шт. —
1 540 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Альтернативные предложения2
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors 3.5 mm pitch Screw connection
Технические параметры
Body Orientation | Straight |
Colour | Green |
Current Rating | 13.5A |
Gender | Male |
Material | Polyamide |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.5mm |
Series | MKDS 1/10-3.5 |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 200 V |
Width | 7.3mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Terminal Pitch (mm) | 3.5 |
Number of Circuits | 10 |
Maximum Current Rating (A) | 13.5 |
Maximum Voltage Rating | 200V |
Product Weight (g) | 5.17 |
Product Length (mm) | 35.5 |
Product Depth (mm) | 7.3 |
Product Height (mm) | 8.5 |
Housing Color | Green |
Mounting | Through Hole |
Color | Green |
Current | 10A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Package | Bulk |
Positions Per Level | 10 |
RoHS Status | RoHS Compliant |
Screw Thread | M2 |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Voltage | 300V |
Wire Gauge | 16-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.