1825GC103KAZ2A, Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF44FR73D103KV 2KV .01uF X7R 1825 10% Tol HV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 7 недель
170 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 85 000 руб.
Альтернативные предложения1
Описание
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Case Code - in: | 1825(Reversed) |
Case Code - mm: | 4564(Reversed) |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1825(4564 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | Flexiterm MLCC X7R HV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Flexible(Soft) |
Tolerance: | 10% |
Tradename: | FLEXITERM |
Type: | High Voltage Flexiterm V for 600 V to 3 kV |
Voltage Rating DC: | 2 kVDC |
Automotive | No |
Capacitance Value | 0.01uF |
Case Style | Ceramic Chip |
Construction | Flat |
Dielectric | X7R |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | Yes |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 1825 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 4.6 X 6.3 X 2.794 |
Technology | FlexiTerm |
Termination Style | Pad |
Tolerance | 10% |
Voltage | 2000VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.