1847169, Cast nylon 6 plastic rod

PartNumber: 1847169
Ном. номер: 8043201095
Производитель: Ensinger
1847169, Cast nylon 6 plastic rod
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
8 350 руб. × = 8 350 руб.
или
купить в 1 клик
от 3 шт. — 7 140 руб.

Описание

Cast Nylon 6
Natural colour cast Nylon 6

Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)100°C
Elongation3-50%
Tensile Strength80 MPa
Hardness (Rockwell-Shore D)M90 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption6-7% at saturation


Необработанный и литой полиамид Natural & Cast Nylon
These materials have good chemical, abrasion and UV resistance, are easy to machine and possess good self-lubricating qualities. They are resistant to hot water and can be welded.

Abrasives & Engineering Materials

Технические параметры

цвет
Natural
плотность
1.15g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
длина
500mm
материал
Nylon
максимальная рабочая температура
+180°C
диаметр стержня
110mm
прочность на растяжение
60 (Wet) MPa, 85 (Dry) MPa
Elongation
50%
Water Absorption
6 → 7%

Дополнительная информация

Datasheet 1847169