1888247-2, SFP/SFP+ Connector 20 way

PartNumber: 1888247-2
Ном. номер: 8034827638
Производитель: TE Connectivity (Tyco)
1888247-2, SFP/SFP+ Connector 20 way
Доступно на заказ 105 шт. Отгрузка со склада в г.Москва 4-5 недель.
560 руб. × = 560 руб.
от 25 шт. — 220 руб.
от 100 шт. — 174 руб.

Описание

The 1888247-2 is a 20-contact SFP Receptacle with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) and surface-mount termination. The SFP+ extends the use of the small form-factor pluggable (SFP) interconnect up to 16Gb/s. This system meets the performance requirements of SFF (small form-factor) specification SFF-8431 and supports 8G fibre channel and 10G Ethernet applications. This connector is designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.

• Single-sided PCB mounting style
• UL94V-0 Flammability rating

Connectors

Дополнительная информация

Datasheet 1888247-2
Трёхмерное изображение изделия 1888247-2
Чертеж 1888247-2