1888687, MKDSN 2,5/2-5,08 2way PCB

PartNumber: 1888687
Ном. номер: 8147509608
Производитель: Phoenix Contact
Фото 1/2 1888687, MKDSN 2,5/2-5,08 2way PCB
Фото 2/2 1888687, MKDSN 2,5/2-5,08 2way PCB
Доступно на заказ 560 шт. Отгрузка со склада в г.Москва 4-5 недель.
210 руб. × = 210 руб.

Описание

Phoenix Contact COMBICON MKSDN 5.08mm Low Profile PCB Terminal Blocks
5.08mm pitch MKDSN 2.5 series PCB through hole mount terminal blocks with a rising cage clamp screw terminal for a maximum conductor thickness of 2.5mm 2. These 5.08mm MKDSN 2.5 series PCB terminal blocks have a low profile design and are side interlocking.
Stock numbers 804-5165 and 804-5180 have position markings on the housing
For marker labels see stock numbers 437-3605, 437-3598 and 804-0961
For insertion bridges see stock number 802-0686 (2 way)
For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Connectors

Технические параметры

цвет
Green
номинальный ток
16A
глубина
15mm
род
Male
длина
10.16mm
материал
Polyamide
тип монтажа
Through Hole
число контактов
2
число рядов
1
Шаг
5.08mm
последовательный
MKDSN
способ концевой заделки
Screw
тип
PCB Terminal Block
номинальное напряжение
400 V
ширина
9.5mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 1888687