189-015-513R571

Фото 1/2 189-015-513R571
Изображения служат только для ознакомления,
см. техническую документацию
12168 шт., срок 7 недель
2 280 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8698401154
Бренд: Norcomp

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

189 15 Way Right Angle Through Hole D-sub Connector Female/Female, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB.

Технические параметры

Body Orientation Right Angle
Contact Material Brass
Contact Plating Gold
Current Rating 5.0A
D Connector Type Dual Ports D-Sub
Gender Female/Female
Housing Material Steel
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 Hex Standoff, Fork Boardlocks
Mounting Type Through Hole
Number of Contacts 15
Pitch 2.769mm
Series 189
Termination Method Solder
Voltage Rating 1 kV
Width 25.4mm
Boardlocks: With Boardlocks
Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 35
Filtered: Unfiltered
Gender: Female/Female
Insulation Material: Polyamide
Insulation: Insulated
Manufacturer: NorComp
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 15 Position/15 Position
Number of Rows per Port: 2 Row
Product Category: D-Sub Dualport Connectors
Product Type: Dual Port D-Sub Connectors
Series: 189
Shell Material: Steel, Zinc
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Tradename: STACKED
Вес, г 32

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet
pdf, 7705 КБ
Datasheet
pdf, 142 КБ
Datasheet 189-009-613R491
pdf, 2285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.