1898/25C SL005, 18 AWG 25 core 300V unshi

PartNumber: 1898/25C SL005
Ном. номер: 8007359853
Производитель: Alpha Wire
1898/25C SL005, 18 AWG 25 core 300V unshi
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
42 830 руб. × = 42 830 руб.
или
купить в 1 клик

Описание

Alpha Wire LSZH Communication and Control Cable
Multiconductor and multipair cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.


Key Features
∙ LSZH materials for low-smoke properties & reduced toxicity
∙ Tinned copper conductors resist corrosion
∙ Stranded conductors for installation flexibility
∙ Multiconductor and multipair configurations
∙ Available in either shielded or unshielded versions
∙ Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
∙ Colour coded conductor insulation for easy identification

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2

Промышленный кабель Alphawire Alphawire Industrial Cable

Cables & Wires

Технические параметры

материал проводника
Tinned Copper
сопротивление проводника
7.2 Ω/1000ft
стренги жил
16/0.25 mm
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+60 (CMG) °C, +75 (CM) °C, +80 (AWM) °C
минимальный радиус изгиба
10 x Cable Diameter
Minimum Operating Temperature
-20°C
число жил
25
цвет брони
Grey
номинальное напряжение
300 V
American Wire Gauge
18
Cable Shape
Multicore
Cross Sectional Area
0.81 mm²
Outer Diameter
13.82mm
Screened/Unscreened
Unscreened
материал оболочки
PVC
Number of Strands
16
Size of Strands
0.25 mm

Дополнительная информация

C1898-25CV6 Product Specification 1898/25C SL005