19120080429, HAN COMPACT PLASTIC HOOD

PartNumber: 19120080429
Ном. номер: 8020061554
Производитель: Harting
19120080429, HAN COMPACT PLASTIC HOOD
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 310 руб. × = 1 310 руб.
от 10 шт. — 1 020 руб.
от 25 шт. — 942.40 руб.

Описание

Han Modular series_6103892_Normal Module Han Compact plastic hoods

Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.



Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Connectors

Технические параметры

последовательный
Han Q
CAD Drawing
3D CAD Model

Дополнительная информация

Hoods Housings Han-Compact 19120080429