192900-0508, 13/2 way jam nut chassis

PartNumber: 192900-0508
Ном. номер: 8145732153
Производитель: ITT Cannon
192900-0508, 13/2 way jam nut chassis
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 360 руб. × = 1 360 руб.
от 20 шт. — 990 руб.
от 40 шт. — 868 руб.

Описание

Panel Plug and Socket Shells, Jam Nut Fixing ITT Neptune Panel Plug and Socket Shells, Jam Nut Fixing
Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
SealsRubber
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>


Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Connectors

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Nickel
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
последовательный
Neptune Circular
Body Orientation
Straight

Дополнительная информация

Neptune Trident Connectors Catalogue Extract