192993-0083, Std TNM shielded backshel

PartNumber: 192993-0083
Ном. номер: 8146308425
Производитель: ITT Cannon
192993-0083, Std TNM shielded backshel
Доступно на заказ 194 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 010 руб. × = 3 010 руб.
от 20 шт. — 2 310 руб.
от 40 шт. — 2 040 руб.

Описание

Shielded Backshell ITT - TNM Shielded Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM экранированные ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability whilst conforming to MIL-C-26482 body sizes and flange mounting.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types



Current Rating, (single contact in isolation)
1 Part Contact 5A
2 Part Contact 13A
3 Part Contact 13A
Solder Cup Contacts 13A
PCB Terminating Contacts 5A
Voltage Rating 250Vac
Shielding 40dB (10kHz - 100MHz)
Contact Resistance 5mΩ
Temperature Range -55 → 105°C

Connectors

Технические параметры

для использования с
Unsealed plugs and Receptables
род
Male
материал корпуса
Aluminium
оценка показателя производительности
IP67
длина
88.5mm
число контактов
12
последовательный
Trident TNM
размер оболочки
14
Body Orientation
Straight

Дополнительная информация

Datasheet 192993-0083
UL E151413