19400160412, Metric top entry IP68 hoo

PartNumber: 19400160412
Ном. номер: 8078331504
Производитель: Harting
19400160412, Metric top entry IP68 hoo
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 460 руб. × = 6 460 руб.
или
купить в 1 клик

Описание

IP68 Hoods (7) IP68 Hoods

Metal bodied
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no 390-044 and range

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 7 - (Harting, типорезмер 16B) Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Compatibility - Harting Size 16B
Inserts to Hoods and Housings
Insert SeriesHan DHan DDHan EHan ESHan EEHan HsBHan ComHan Modular
Poles40+PE72+PE16+PE16+PE32+PE6+PE4/0+PE, 4/2+PE, 6/12+PE4 modules
Inserts (typical RS stock no.) 114-8103 358-3671 114-8276 172-8541 282-9178 181-0943 172-8440

Connectors

Технические параметры

последовательный
Han HPR
CAD Drawing
3D CAD Model

Дополнительная информация

Dimensional drawing 19400160412