1952Z-1/4, COMBINATION WRENCH 1952Z-

PartNumber: 1952Z-1/4
Ном. номер: 8062477360
Производитель: Bahco
1952Z-1/4, COMBINATION WRENCH 1952Z-
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 850 руб. × = 1 850 руб.

Описание

Offset Combination Spanner (1952)
Vanadium Extra construction metric offset combination spanners, for heavy duty use.

Nickel & Chrome plated, fine polished finish
Open-end 15° angle
Box end 10° angle offset

DIN 3113; ISO 3318; ISO 7738.

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Tools

Технические параметры

обработка поверхности
Chrome
материал
Alloy Steel
полная длина
95 mm
размер
1/4 in

Дополнительная информация

Combination spanner, offset, 1952Z Data Sheet