1N4742A

1N4742A
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.49 руб.
от 10 шт.31 руб.
от 35 шт.17.92 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8002008831

Описание

Электроэлемент
ZENER DIODE, 1.3W, 12V, DO-41, FULL REEL, Zener Voltage Vz Typ:12V, Power Dissipation Pd:1.3W, Diode Case Style:DO-41, Zener Tolerance :5%, No. of Pins:2Pins, Operating Temperature Max:175 C, Product Range:-, Packaging:Tape & Reel , RoHS Compliant: Yes

Технические параметры

Brand Vishay Semiconductors
Configuration Single
Factory Pack Quantity 5000
Manufacturer Vishay
Maximum Operating Temperature +175 C
Maximum Reverse Leakage Current 5 uA
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case DO-41
Packaging Ammo Pack
Pd - Power Dissipation 1.3 W
Product Category Zener Diodes
RoHS Details
Voltage Tolerance 5%
Vz - Zener Voltage 12 V
Zener Current 76 mA
Zz - Zener Impedance 9 Ohms
Base Product Number 1N4742 ->
Current - Reverse Leakage @ Vr 5ВµA @ 9.1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 9 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 175В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)
Power - Max 1.3W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package DO-41
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Voltage - Zener (Nom) (Vz) 12V
Automotive No
Diameter 2.6(Max)
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Forward Voltage (V) 1.2
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 1300
Maximum Power Dissipation @ 25C (mW) 1300
Maximum Regulator Current (mA) 76
Maximum Reverse Leakage Current (uA) 5
Maximum Zener Impedance (Ohm) 9
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Nominal Zener Voltage (V) 12
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name DO-204-AL
Supplier Package DO-41
Test Current (mA) 21
Type Voltage Regulator
Zener Voltage Tolerance 5%
Вес, г 0.905

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов