1N5242BTR, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Фото 1/2 1N5242BTR, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 40 000 руб.
Номенклатурный номер: 8023416703
Артикул: 1N5242BTR

Описание

Semiconductors\Discrete Semiconductors\Zener Diodes
General Data Applicable to all series in this group. 500 Milliwatt Hermetically Sealed Glass Silicon Zener Diodes

Технические параметры

Diode Configuration Single
Maximum Operating Temperature +200 °C
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 1µA
Maximum Zener Impedance 30Ω
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type DO-35
Pin Count 2
Test Current 20mA
Zener Type General Purpose
Zener Voltage Tolerance 5%
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: onsemi
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-35-2
Packaging: Reel, Cut Tape
Part # Aliases: 1N5242BTR_NL
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: 1N5242B
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Test Current: 20 mA
Voltage Temperature Coefficient: 0.077%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 12 V
Zener Current: 1 uA
Zz - Zener Impedance: 30 Ohms

Техническая документация

Datasheet
pdf, 130 КБ
Datasheet
pdf, 154 КБ